Aluminum electrolytic capacitor, 33µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 72mA ripple current and 1000-hour life at 105°C maximum operating temperature. Radial package with 3.5mm lead pitch, 8mm diameter, and 7mm height. Through-hole mounting, RoHS compliant, general purpose application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UST1V330MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UST1V330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 11.55uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1V330MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.