This 100uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a through hole mounting style with a radial termination and a cylindrical can construction. The capacitor's operating temperature range is -40 to 105 degrees Celsius. It has a ripple current rating of 77 and a leakage current of 6.3mA at 2 minutes. The capacitor's lifetime is 5000 hours.
Checking distributor stock and pricing after the page loads.
Nichicon USV0J101MFD1TP technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 77mA |
| Leakage Current | 6.3@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.