This 22uF aluminum electrolytic capacitor has a DC rated voltage of 6.3VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. Operating temperature range is from -40 to 105 degrees Celsius.
Nichicon USV0J220MFD1TP technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 34mA |
| Lifetime | 5000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.