Cap Aluminum Lytic 33uF 6.3V 20% (5 X 7mm) Radial 2.5mm 42mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon USV0J330MFD1TP technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 42mA |
| Leakage Current | 2.08@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |