Aluminum electrolytic capacitor with 10µF capacitance and 16V DC voltage rating. Features 20% tolerance, 29mA ripple current, and a maximum operating temperature of 105°C. Radial package with 1.5mm lead pitch, 4mm diameter, and 7mm height. Designed for through-hole mounting with a 5000-hour life expectancy.
Sign in to ask questions about the Nichicon USV1C100MFD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USV1C100MFD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | USV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1C100MFD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.