The Nichicon USV1C470MFD1TP is a 16V aluminum electrolytic capacitor with a capacitance of 47uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a lead diameter of 0.45mm and a lead pitch of 0.098inch. It is packaged in tape and reel quantities of 2000 and is RoHS compliant.
Nichicon USV1C470MFD1TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 0.098inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 68mA |
| RoHS Compliant | Yes |
| Series | USV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1C470MFD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.