The Nichicon USV1E100MFD1TP is a 10uF aluminum electrolytic capacitor with a voltage rating of 25V. It features a radial package with a maximum seated height of 0.315inch and a lead pitch of 0.079inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is packaged in cut tape quantities of 2000.
Sign in to ask questions about the Nichicon USV1E100MFD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USV1E100MFD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | USV |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1E100MFD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.