Aluminum electrolytic capacitor with 10µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 5mm diameter, and 7mm height in a radial, through-hole package. Offers a ripple current of 36mA, leakage current of 3.5µA, and a minimum operating temperature of -40°C up to a maximum of 105°C. Designed for 5000 hours of life, this RoHS compliant component is supplied in bulk packaging.
Nichicon USV1V100MFD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.13% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3.5uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1V100MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.