The Nichicon USV1V220MFD1TE is a 22uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a maximum seated height of 0.315inch and a lead pitch of 0.098inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon USV1V220MFD1TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | USV |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USV1V220MFD1TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.