The Nichicon USW1C330MDD is a 33uF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It is available in a radial package with a lead pitch of 0.079inch and a height of 0.315inch when seated. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk quantities of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon USW1C330MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USW1C330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 5.28uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | SW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USW1C330MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.