The Nichicon USW1E470MDA is a 47uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a cylindrical can construction and radial termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 2.5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours. The Nichicon USW1E470MDA is a standard product within the aluminum electrolytic capacitor category.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 71mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 6.3 X 7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |