The Nichicon USW1H0R1MDD1TP is a 0.1uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a radial termination style and a through hole mounting style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Nichicon USW1H0R1MDD1TP technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.