This aluminum electrolytic capacitor features a capacitance of 10uF and a DC rated voltage of 50V. It has a polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon USW1H100MDD1TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | SW |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon USW1H100MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.