This 10V 100uF aluminum electrolytic capacitor features a 10% tolerance and a DC rated voltage of 10VDC. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a radial terminal with a 5mm pitch and is suitable for operating temperatures between -40°C and 85°C.
Nichicon UTM1A101KPD technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| DC Rated Voltage | 10VDC |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.