Cap Aluminum Lytic 220uF 10V 10% (10 X 20mm) Radial 5mm 2000h 85°C Ammo
Nichicon UTM1A221KPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.