The Nichicon UTM1A331MHD is a 330uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a through-hole mount and a tolerance of 20%. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the Nichicon UTM1A331MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTM1A331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Leakage Current | 4.3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UTM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTM1A331MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.