This 16V 100uF aluminum electrolytic capacitor features a radial package with a through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 2.6uA and is RoHS compliant. It is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Nichicon UTM1C101MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTM1C101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Leakage Current | 2.6uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UTM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTM1C101MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.