The UTM1C220MPD1TA is a 22uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a through hole mounting style and a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It operates over a temperature range of -40°C to 85°C.
Nichicon UTM1C220MPD1TA technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.