Nichicon UTM1C221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Leakage Current | 4.52uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UTM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTM1C221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.