This aluminum electrolytic capacitor from Nichicon has a capacitance of 47uF and a voltage rating of 16V with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package and is RoHS compliant.
Sign in to ask questions about the Nichicon UTM1C470MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTM1C470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Leakage Current | 1.752uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UTM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTM1C470MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.