The Nichicon UTM1E3R3MED1TD is an aluminum electrolytic capacitor with a capacitance of 3.3uF and a voltage rating of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. This component is designed for through hole mounting with a radial termination style and a cylindrical can construction. The operating temperature range is from -40°C to 85°C. The capacitor measures 6.3mm in length and 11mm in width.
Nichicon UTM1E3R3MED1TD technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.