The Nichicon UTM1E471MHA is a polarized aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a through-hole package with a length of 11mm. It is part of the TM series from Nichicon.
Nichicon UTM1E471MHA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | TM |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TM |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.