Cap Aluminum Lytic 22uF 50V 20% (10 X 16mm) Radial 5mm 2000h 85°C Bulk
Nichicon UTM1H220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Height | 16mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.