The Nichicon UTM1H3R3MED1TD is a 3.3uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a lifetime of 2000 hours and is designed for through-hole mounting. The capacitor measures 6.3 x 11mm and features a radial termination style with a terminal pitch of 2.5mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UTM1H3R3MED1TD technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.