The Nichicon UTS0J220MDD1TP is a 22uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a cylindrical can construction and a terminal pitch of 2.5mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. The Nichicon UTS0J220MDD1TP is a standard product, suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 40mA |
| Leakage Current | 4.16@2MinuA |
| Lifetime | 5000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |