Cap Aluminum Lytic 330uF 6.3V 20% (8 X 9mm) Radial 5mm 210mA 5000h 105°C Ammo
Nichicon UTS0J331MPD1TA technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 210mA |
| Leakage Current | 62.37@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.