The Nichicon UTS0J331MPD1TD is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 6.3VDC. It has a tolerance of 20% and a ripple current of 210. The capacitor has a leakage current of 62.37uA at 2 minutes and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5mm. The capacitor is rated for operation between -40°C and 105°C.
Nichicon UTS0J331MPD1TD technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 210mA |
| Leakage Current | 62.37@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.