The Nichicon UTS0J470MDD1TP is a 47uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is designed for through-hole mounting with a radial termination style. The capacitor has a lifetime of 5000 hours and a leakage current of 8.88mA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm.
Nichicon UTS0J470MDD1TP technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 65mA |
| Leakage Current | 8.88@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.