This 10V aluminum electrolytic capacitor has a capacitance of 220uF and is polarized. It is designed for use in through hole mounting applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor is part of the TS series from Nichicon and has a minimum operating temperature of -40 degrees Celsius. It is a standard type aluminum electrolytic capacitor.
Sign in to ask questions about the Nichicon UTS1A221MPD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTS1A221MPD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 9 |
| Polarity | POLARIZED |
| Manufacturer Series | TS |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UTS1A221MPD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.