The Nichicon UTS1A221MPD1TD is a 220uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -40°C to 105°C.
Nichicon UTS1A221MPD1TD technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 195mA |
| Leakage Current | 66@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.