The Nichicon UTS1C101MDD1TA is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 16VDC and a tolerance of 20%. It has a ripple current of 117 and a leakage current of 48uA at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Nichicon UTS1C101MDD1TA technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 117mA |
| Leakage Current | 48@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.