This Nichicon UTS1C331MPD1TA is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 16VDC. It has a tolerance of 20% and a DC rated voltage of 16V. The capacitor can handle a ripple current of 210 and has a leakage current of 158.4 microamperes after two minutes. It is designed for a lifetime of 5000 hours and has a size of 8 by 9 millimeters. The capacitor is mounted through a hole and has a radial termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5 millimeters. It operates between -40 and 105 degrees Celsius.
Nichicon UTS1C331MPD1TA technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 210mA |
| Leakage Current | 158.4@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.