The Nichicon UTS1E101MPD1TA is a polarized aluminum electrolytic capacitor with a capacitance of 100uF and a DC rated voltage of 25V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor has a length of 9mm and is part of the TS series from Nichicon. It is suitable for use in standard applications.
Sign in to ask questions about the Nichicon UTS1E101MPD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTS1E101MPD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 9 |
| Polarity | POLARIZED |
| Manufacturer Series | TS |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UTS1E101MPD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.