Cap Aluminum Lytic 22uF 50V 20% (6.3 X 9mm) Radial 5mm 86mA 5000h 105°C Ammo
Nichicon UTS1H220MDD1TA technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 86mA |
| Leakage Current | 33@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.