Nichicon's UTS1H2R2MDD1TP is a 2.2uF aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 50V and a length of 7mm. The capacitor is polarized and has a capacitance of 2.2uF. It is designed for use in through hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UTS1H2R2MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | TS |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UTS1H2R2MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.