Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 76mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UTS1V220MDD1TP technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 76mA |
| Leakage Current | 23.1@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |