Nichicon TS Series 35V 4.7uF aluminum electrolytic capacitor features a max operating temperature of 105 degrees Celsius, a min operating temperature of -40 degrees Celsius, and a length of 7mm. It is a polarized capacitor with a capacitance of 4.7uF and a DC rated voltage of 35V. The capacitor is designed for use in through hole mounting applications.
Sign in to ask questions about the Nichicon UTS1V4R7MDD1TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTS1V4R7MDD1TE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | TS |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | TS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UTS1V4R7MDD1TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.