This Nichicon UTT series aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a DC voltage of 6.3V. The capacitor is packaged in a radial style with a lead pitch of 0.138inch and is mounted through a hole. It is available on a tape and reel in quantities of one.
Nichicon UTT0J331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Impedance | 680mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UTT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.