The Nichicon UTT1C101MDD1TA is a 100uF aluminum electrolytic capacitor rated for 16VDC with a 20% tolerance. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 163 and has a leakage current of 48 microamps after 2 minutes. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor is rated for operation between -40 and 105 degrees Celsius.
Nichicon UTT1C101MDD1TA technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 163mA |
| Leakage Current | 48@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.