The Nichicon UTT1C331MPD1TD is a 330uF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a maximum seated height of 0.413inch and a lead pitch of 0.138inch. The capacitor has a tolerance of 20% and an impedance of 680mR. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor is packaged in a tape and reel format with a quantity of one per reel.
Sign in to ask questions about the Nichicon UTT1C331MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTT1C331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Impedance | 680mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UTT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTT1C331MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.