The Nichicon UTT1E101MPD1TD is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 25V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and has a lead pitch of 0.138inch. It is lead-free and RoHS compliant, with a life expectancy of 5000 hours. The capacitor's impedance is 680mR and it has a dissipation factor of 0.18%.
Sign in to ask questions about the Nichicon UTT1E101MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTT1E101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.18% |
| Height - Seated (Max) | 0.413inch |
| Impedance | 680mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | TT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTT1E101MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.