Nichicon UTT1E220MDD1TP is a 22uF aluminum electrolytic capacitor with a voltage rating of 25V and 20% tolerance. It has a radial package with a seated height of 0.315inch and a lead pitch of 0.079inch. The capacitor is designed for through-hole mounting and is RoHS compliant. It operates within a temperature range of -40°C to 105°C and has an impedance of 4R. The ripple current rating is 74mA.
Sign in to ask questions about the Nichicon UTT1E220MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTT1E220MDD1TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Impedance | 4R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 74mA |
| RoHS Compliant | Yes |
| Series | UTT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTT1E220MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.