The Nichicon UTT Series capacitor has a capacitance of 1uF and a voltage rating of 50V. It is a radial type with a diameter of 4mm and a lead pitch of 1.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor has a dissipation factor of 0.14% and an impedance of 30R. It is available in a package quantity of 2000 and is packaged in tape and reel.
Sign in to ask questions about the Nichicon UTT1H010MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTT1H010MDD1TP technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| Impedance | 30R |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | UTT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTT1H010MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.