This Nichicon UTT1H470MPD1TD is a 47uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a seated height of 0.413inch and a lead pitch of 0.138inch. The capacitor is designed for through hole mounting and is suitable for operation between -40°C and 105°C. It is RoHS compliant and available on tape and reel in quantities of one.
Sign in to ask questions about the Nichicon UTT1H470MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTT1H470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Impedance | 1.4R |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 162mA |
| RoHS Compliant | Yes |
| Series | TT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTT1H470MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.