The Nichicon UTT Series 4.7uF 50V 20% 14R Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 4.7uF with a tolerance of 20% and a voltage rating of 50V. It operates within a temperature range of -40°C to 105°C and has a packaging style of cut tape. This component is RoHS compliant and is part of the UTT series.
Sign in to ask questions about the Nichicon UTT1H4R7MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTT1H4R7MDD1TP technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Impedance | 14R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UTT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTT1H4R7MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.