The Nichicon UTT Series capacitor features a capacitance of 10uF with a tolerance of 20% and a voltage rating of 35V. It has an impedance of 4R and is packaged in a radial package type with through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UTT1V100MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UTT1V100MDD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Impedance | 4R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UTT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UTT1V100MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.