The Nichicon UTT1V220MDD1TE is a 22uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It is designed for use in through-hole applications and has a radial package. The capacitor operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Nichicon UTT1V220MDD1TE technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UTT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.