This 100uF radial aluminum electrolytic capacitor has a 10V voltage rating and a 20% tolerance. It is designed for general-purpose use and has a maximum operating temperature of 105°C. The capacitor is surface mountable and is packaged on a tape and reel. It is compliant with RoHS regulations and has a leakage current of 10uA.
Sign in to ask questions about the Nichicon UUA1A101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUA1A101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Features | General Purpose |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 10uA |
| Length | 7.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 81mA |
| RoHS Compliant | Yes |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUA1A101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.