This 100uF aluminum electrolytic capacitor is constructed in a cylindrical package with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging configuration. The capacitor has a tolerance of 20% and a ripple current rating of 310mA. It is not RoHS compliant. The manufacturer is Nichicon.
Nichicon UUA1H101MNR1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 310mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.