The Nichicon UA Series 100uF 35V 20% 10mm Dia x 10mm Hg SMD capacitor features a cylindrical construction with a surface mount termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a leakage current of 3uA and a ripple current of 151mA. It is rated for 5000 hours of life and is suitable for use in standard applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 151mA |
| Series | UA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| RoHS | Compliant |